22V Clamp 55A Ipp Tvs Diode Surface Mount U-DFN1608-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12V0S1U2LP1608-7

DigiKey Part Number
31-D12V0S1U2LP1608-7TR-ND - Tape & Reel (TR)
31-D12V0S1U2LP1608-7CT-ND - Cut Tape (CT)
31-D12V0S1U2LP1608-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D12V0S1U2LP1608-7
Description
TVS DIODE 12VWM 22VC U-DFN1608-2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22V Clamp 55A Ipp Tvs Diode Surface Mount U-DFN1608-2
Datasheet
 Datasheet
EDA/CAD Models
D12V0S1U2LP1608-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
55A
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
380pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
2-UFDFN
Voltage - Breakdown (Min)
13V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.38800kr.13.88
100kr.0.87050kr.87.05
500kr.0.64402kr.322.01
1.000kr.0.57079kr.570.79
2.000kr.0.50904kr.1,018.08
5.000kr.0.44205kr.2,210.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40058kr.4,005.80
20.000kr.0.36568kr.7,313.60
30.000kr.0.34789kr.10,436.70
50.000kr.0.32790kr.16,395.00
70.000kr.0.31606kr.22,124.20
100.000kr.0.30456kr.30,456.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000