30V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12V0M1U2T-7

DigiKey Part Number
31-D12V0M1U2T-7TR-ND - Tape & Reel (TR)
31-D12V0M1U2T-7CT-ND - Cut Tape (CT)
31-D12V0M1U2T-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D12V0M1U2T-7
Description
TVS DIODE 12VWM 30VC SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
30V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power - Peak Pulse
180W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Capacitance @ Frequency
45pF @ 1MHz
Unidirectional Channels
1
Operating Temperature
-55°C ~ 125°C (TJ)
Voltage - Reverse Standoff (Typ)
12V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
14.2V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
30V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.98300kr.9.83
100kr.0.60990kr.60.99
500kr.0.44658kr.223.29
1.000kr.0.39371kr.393.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32630kr.978.90
6.000kr.0.29222kr.1,753.32
9.000kr.0.27484kr.2,473.56
15.000kr.0.25529kr.3,829.35
21.000kr.0.24370kr.5,117.70
30.000kr.0.23243kr.6,972.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750