
D12V0S1U3LP20-7 | |
|---|---|
DigiKey Part Number | D12V0S1U3LP20-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D12V0S1U3LP20-7 |
Description | TVS DIODE 12VWM 23.7V UDFN20203 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 23.7V Clamp 13.5A Ipp Tvs Diode Surface Mount U-DFN2020-3 (Type C) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.5A |
Mfr | Power - Peak Pulse 4000W (4kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 3-UDFN Exposed Pad |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83206 | kr.2,496.18 |
| 6.000 | kr.0.75841 | kr.4,550.46 |
| 9.000 | kr.0.73227 | kr.6,590.43 |
| Unit Price without VAT: | kr.0.83206 |
|---|---|
| Unit Price with VAT: | kr.1.04008 |

