Clamp Ipp Tvs Diode Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12V0LE1B2LP-7B

DigiKey Part Number
31-D12V0LE1B2LP-7B-ND
Manufacturer
Manufacturer Product Number
D12V0LE1B2LP-7B
Description
TVS DIODE X1DFN10062
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount X1-DFN1006-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.11081kr.11,108.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.11081
Unit Price with VAT:kr.1.38851