
D12V0HA1U2LP-7B | |
|---|---|
DigiKey Part Number | 31-D12V0HA1U2LP-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D12V0HA1U2LP-7B |
Description | TVS DIODE 12VWM 20V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 13.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26389 | kr.2,638.90 |
| 20.000 | kr.0.23946 | kr.4,789.20 |
| 30.000 | kr.0.22700 | kr.6,810.00 |
| 50.000 | kr.0.21870 | kr.10,935.00 |
| Unit Price without VAT: | kr.0.26389 |
|---|---|
| Unit Price with VAT: | kr.0.32986 |

