24V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD-323

D12V0H1U2WS-7

DigiKey Part Number
D12V0H1U2WS-7DITR-ND - Tape & Reel (TR)
D12V0H1U2WS-7DICT-ND - Cut Tape (CT)
D12V0H1U2WS-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D12V0H1U2WS-7
Description
TVS DIODE 12VWM 24VC SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
24V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
D12V0H1U2WS-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
180pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
12V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13.3V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
24V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDSOD323-T12SBourns Inc.6.080118-CDSOD323-T12SCT-NDkr.0.93000Similar
In-Stock: 6.185
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.68000kr.16.80
100kr.1.05620kr.105.62
500kr.0.78628kr.393.14
1.000kr.0.69905kr.699.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58797kr.1,763.91
6.000kr.0.53193kr.3,191.58
9.000kr.0.50335kr.4,530.15
15.000kr.0.47123kr.7,068.45
21.000kr.0.45220kr.9,496.20
30.000kr.0.43370kr.13,011.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250