Similar

D12V0H1U2LP-7B | |
|---|---|
DigiKey Part Number | D12V0H1U2LP-7BDITR-ND - Tape & Reel (TR) D12V0H1U2LP-7BDICT-ND - Cut Tape (CT) D12V0H1U2LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D12V0H1U2LP-7B |
Description | TVS DIODE 12VWM 23V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 80pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHV12-01ETG | Littelfuse Inc. | 0 | F6506CT-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.34400 | kr.13.44 |
| 100 | kr.0.84010 | kr.84.01 |
| 500 | kr.0.62094 | kr.310.47 |
| 1.000 | kr.0.55006 | kr.550.06 |
| 2.000 | kr.0.49024 | kr.980.48 |
| 5.000 | kr.0.42536 | kr.2,126.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38519 | kr.3,851.90 |
| 20.000 | kr.0.35139 | kr.7,027.80 |
| 30.000 | kr.0.33416 | kr.10,024.80 |
| 50.000 | kr.0.31480 | kr.15,740.00 |
| 70.000 | kr.0.30333 | kr.21,233.10 |
| 100.000 | kr.0.29218 | kr.29,218.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |


