
D1213A-04MR-13 | |
|---|---|
DigiKey Part Number | 31-D1213A-04MR-13TR-ND - Tape & Reel (TR) 31-D1213A-04MR-13CT-ND - Cut Tape (CT) 31-D1213A-04MR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-04MR-13 |
Description | TVS DIODE 3.3VWM 10VC 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Capacitance @ Frequency 0.85pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.3.94300 | kr.39.43 |
| 100 | kr.2.56330 | kr.256.33 |
| 500 | kr.1.96934 | kr.984.67 |
| 1.000 | kr.1.77780 | kr.1,777.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.57034 | kr.3,925.85 |
| 5.000 | kr.1.44205 | kr.7,210.25 |
| 7.500 | kr.1.37668 | kr.10,325.10 |
| 12.500 | kr.1.30322 | kr.16,290.25 |
| 17.500 | kr.1.25974 | kr.22,045.45 |
| 25.000 | kr.1.21747 | kr.30,436.75 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

