
D1213A-04MR-13 | |
---|---|
DigiKey Part Number | 31-D1213A-04MR-13TR-ND - Tape & Reel (TR) 31-D1213A-04MR-13CT-ND - Cut Tape (CT) 31-D1213A-04MR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-04MR-13 |
Description | TVS DIODE 3.3VWM 10VC 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.96500 | kr.19.65 |
100 | kr.1.48480 | kr.148.48 |
500 | kr.1.40812 | kr.704.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.19040 | kr.2,976.00 |
5.000 | kr.1.16480 | kr.5,824.00 |
7.500 | kr.1.15520 | kr.8,664.00 |
12.500 | kr.1.15040 | kr.14,380.00 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |