Similar

D1213A-01SO-7 | |
|---|---|
DigiKey Part Number | D1213A-01SO-7DITR-ND - Tape & Reel (TR) D1213A-01SO-7DICT-ND - Cut Tape (CT) D1213A-01SO-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-01SO-7 |
Description | TVS DIODE 3.3VWM 10VC SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Applications DVI, HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.85pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Steering (Rail to Rail) | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 10V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM1213A-01SO | onsemi | 0 | CM1213A-01SOOSTR-ND | kr.0.99077 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.59800 | kr.15.98 |
| 100 | kr.1.00620 | kr.100.62 |
| 500 | kr.0.74800 | kr.374.00 |
| 1.000 | kr.0.66450 | kr.664.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55813 | kr.1,674.39 |
| 6.000 | kr.0.50447 | kr.3,026.82 |
| 9.000 | kr.0.47711 | kr.4,293.99 |
| 15.000 | kr.0.44635 | kr.6,695.25 |
| 21.000 | kr.0.42813 | kr.8,990.73 |
| 30.000 | kr.0.41041 | kr.12,312.30 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |











