
BZX84C8V2W-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C8V2W-7-FTR-ND - Tape & Reel (TR) 31-BZX84C8V2W-7-FCT-ND - Cut Tape (CT) 31-BZX84C8V2W-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C8V2W-7-F |
Description | DIODE ZENER 8.2V 200MW SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±6.1% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C8V2W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.92200 | kr.9.22 |
| 100 | kr.0.43520 | kr.43.52 |
| 500 | kr.0.43200 | kr.216.00 |
| 1.000 | kr.0.42880 | kr.428.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28800 | kr.864.00 |
| 6.000 | kr.0.25200 | kr.1,512.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

