Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C8V2Q-13-F | |
|---|---|
DigiKey Part Number | 31-BZX84C8V2Q-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C8V2Q-13-F |
Description | DIODE ZENER 8.2V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±6.1% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.1% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B8V2Q-7-F | Diodes Incorporated | 0 | 31-BZX84B8V2Q-7-FTR-ND | kr.0.34623 | Parametric Equivalent |
| BZX84C8V2-7-F | Diodes Incorporated | 0 | BZX84C8V2-FDICT-ND | kr.1.20000 | Parametric Equivalent |
| BZX84C8V2Q-7-F | Diodes Incorporated | 0 | 31-BZX84C8V2Q-7-FCT-ND | kr.1.71000 | Parametric Equivalent |
| BZX84B8V2 | Good-Ark Semiconductor | 2.900 | 4786-BZX84B8V2CT-ND | kr.0.89000 | Parametric Equivalent |
| BZX84C8V2 | Good-Ark Semiconductor | 5.367 | 4786-BZX84C8V2CT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26484 | kr.2,648.40 |
| 20.000 | kr.0.24033 | kr.4,806.60 |
| 30.000 | kr.0.22784 | kr.6,835.20 |
| 50.000 | kr.0.21968 | kr.10,984.00 |
| Unit Price without VAT: | kr.0.26484 |
|---|---|
| Unit Price with VAT: | kr.0.33105 |






