Zener Diode 7.5 V 200 mW ±6.04% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C7V5W-7-F

DigiKey Part Number
31-BZX84C7V5W-7-FTR-ND - Tape & Reel (TR)
31-BZX84C7V5W-7-FCT-ND - Cut Tape (CT)
31-BZX84C7V5W-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C7V5W-7-F
Description
DIODE ZENER 7.5V 200MW SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 200 mW ±6.04% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C7V5W-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.04%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C7V5W-7-FDiodes Incorporated2.44331-BZX84C7V5W-7-FCT-NDkr.2.16000Parametric Equivalent
BZX84-A7V5,215Nexperia USA Inc.20.8951727-5611-1-NDkr.4.37000Similar
BZX84-C7V5,235Nexperia USA Inc.3.1441727-BZX84-C7V5,235CT-NDkr.0.82000Similar
In-Stock: 2.443
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.31200kr.13.12
100kr.0.82100kr.82.10
500kr.0.60636kr.303.18
1.000kr.0.53693kr.536.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44849kr.1,345.47
6.000kr.0.40384kr.2,423.04
9.000kr.0.38107kr.3,429.63
15.000kr.0.35545kr.5,331.75
21.000kr.0.34028kr.7,145.88
30.000kr.0.32553kr.9,765.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000