Zener Diode Array 2 Independent 7.5 V 200 mW ±6% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C7V5S-7

DigiKey Part Number
31-BZX84C7V5S-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C7V5S-7
Description
DIODE ZENER ARRAY 7.5V SOT-363
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 7.5 V 200 mW ±6% SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C (TJ)
Configuration
2 Independent
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
7.5 V
Package / Case
6-TSSOP, SC-88, SOT-363
Tolerance
±6%
Supplier Device Package
SOT-363
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.00125kr.3.75
6.000kr.0.00108kr.6.48
9.000kr.0.00099kr.8.91
15.000kr.0.00088kr.13.20
21.000kr.0.00082kr.17.22
30.000kr.0.00076kr.22.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.00125
Unit Price with VAT:kr.0.00156