
BZX84C5V6TS-7-F | |
---|---|
DigiKey Part Number | BZX84C5V6TS-FDITR-ND - Tape & Reel (TR) BZX84C5V6TS-FDICT-ND - Cut Tape (CT) BZX84C5V6TS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6TS-7-F |
Description | DIODE ZENER ARRAY 5.6V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 5.6 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V6TS-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.36300 | kr.13.63 |
100 | kr.0.65920 | kr.65.92 |
500 | kr.0.65280 | kr.326.40 |
1.000 | kr.0.64000 | kr.640.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.48000 | kr.1,440.00 |
6.000 | kr.0.47294 | kr.2,837.64 |
9.000 | kr.0.45416 | kr.4,087.44 |
15.000 | kr.0.42000 | kr.6,300.00 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |