
BZX84C5V6T-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C5V6T-7-FTR-ND - Tape & Reel (TR) 31-BZX84C5V6T-7-FCT-ND - Cut Tape (CT) 31-BZX84C5V6T-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6T-7-F |
Description | DIODE ZENER 5.6V 150MW SOT523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 150 mW ±7% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.92900 | kr.9.29 |
| 100 | kr.0.44510 | kr.44.51 |
| 500 | kr.0.43860 | kr.219.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39345 | kr.1,180.35 |
| 6.000 | kr.0.30315 | kr.1,818.90 |
| 9.000 | kr.0.29025 | kr.2,612.25 |
| 15.000 | kr.0.25397 | kr.3,809.55 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |


