Direct

BZX84C5V6S-7 | |
|---|---|
DigiKey Part Number | BZX84C5V6SDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6S-7 |
Description | DIODE ZENER ARRAY 5.6V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 5.6 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V6S-7 Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 5.6 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±6% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C5V6S-7-F | Diodes Incorporated | 2.801 | BZX84C5V6S-FDICT-ND | kr.2.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.41141 | kr.12,342.30 |
| 75.000 | kr.0.39625 | kr.29,718.75 |
| Unit Price without VAT: | kr.0.41141 |
|---|---|
| Unit Price with VAT: | kr.0.51426 |


