Zener Diode Array 3 Independent 5.1 V 200 mW ±6% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V1TS-7-F

DigiKey Part Number
BZX84C5V1TS-FDITR-ND - Tape & Reel (TR)
BZX84C5V1TS-FDICT-ND - Cut Tape (CT)
BZX84C5V1TS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V1TS-7-F
Description
DIODE ZENER ARRAY 5.1V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 3 Independent 5.1 V 200 mW ±6% SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BZX84C5V1TS-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Configuration
3 Independent
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
5.1 V
Package / Case
6-TSSOP, SC-88, SOT-363
Tolerance
±6%
Supplier Device Package
SOT-363
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.842
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.29500kr.22.95
100kr.1.45880kr.145.88
500kr.1.09770kr.548.85
1.000kr.0.98118kr.981.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83291kr.2,498.73
6.000kr.0.75816kr.4,548.96
9.000kr.0.72005kr.6,480.45
15.000kr.0.67723kr.10,158.45
21.000kr.0.65187kr.13,689.27
30.000kr.0.62721kr.18,816.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500