BZX84C4V7W-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5.693
Unit Price: kr.1.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.887
Unit Price: kr.5.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 267.797
Unit Price: kr.1.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 29.684
Unit Price: kr.1.02000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.27053
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.22033
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V7W-7

DigiKey Part Number
BZX84C4V7WDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C4V7W-7
Description
DIODE ZENER 4.7V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V7W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable