BZX84C4V3T-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15.010
Unit Price: kr.0.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.879
Unit Price: kr.0.95000
Datasheet
Zener Diode 4.3 V 150 mW ±5% Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V3T-7-F

DigiKey Part Number
BZX84C4V3T-7-FDITR-ND - Tape & Reel (TR)
BZX84C4V3T-7-FDICT-ND - Cut Tape (CT)
BZX84C4V3T-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V3T-7-F
Description
DIODE ZENER 4.3V 150MW SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 150 mW ±5% Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-523
Power - Max
150 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A4V3,215Nexperia USA Inc.01727-5607-1-NDkr.4.37000Similar
BZX84-C4V3,215Nexperia USA Inc.15.0101727-5036-1-NDkr.0.76000Similar
BZX84-C4V3,235Nexperia USA Inc.6.8791727-BZX84-C4V3,235CT-NDkr.0.95000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41527kr.1,245.81
6.000kr.0.37392kr.2,243.52
9.000kr.0.35284kr.3,175.56
15.000kr.0.32913kr.4,936.95
21.000kr.0.31508kr.6,616.68
30.000kr.0.30755kr.9,226.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750