Zener Diode 3.9 V 300 mW ±5.13% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V9Q-7-F

DigiKey Part Number
31-BZX84C3V9Q-7-FTR-ND - Tape & Reel (TR)
31-BZX84C3V9Q-7-FCT-ND - Cut Tape (CT)
31-BZX84C3V9Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V9Q-7-F
Description
DIODE ZENER 3.9V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 300 mW ±5.13% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.13%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V9Q-13-FDiodes Incorporated031-BZX84C3V9Q-13-FTR-NDkr.0.26484Parametric Equivalent
BZX84C3V9Good-Ark Semiconductor4.0774786-BZX84C3V9CT-NDkr.0.89000Parametric Equivalent
BZX84C3V9 RFGTaiwan Semiconductor Corporation2.9801801-BZX84C3V9RFGCT-NDkr.1.59000Parametric Equivalent
In-Stock: 2.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.03300kr.10.33
100kr.0.64100kr.64.10
500kr.0.47042kr.235.21
1.000kr.0.41495kr.414.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34435kr.1,033.05
6.000kr.0.30866kr.1,851.96
9.000kr.0.29046kr.2,614.14
15.000kr.0.26999kr.4,049.85
21.000kr.0.25786kr.5,415.06
30.000kr.0.24606kr.7,381.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750