BZX84C3V9Q-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.25609
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 4.407
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.29445
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3.000
Unit Price: kr.1.45000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.30553
Datasheet
Zener Diode 3.9 V 300 mW ±5.13% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V9Q-7-F

DigiKey Part Number
31-BZX84C3V9Q-7-FTR-ND - Tape & Reel (TR)
31-BZX84C3V9Q-7-FCT-ND - Cut Tape (CT)
31-BZX84C3V9Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V9Q-7-F
Description
DIODE ZENER 3.9V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 300 mW ±5.13% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.13%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.58000kr.1.58
10kr.0.95400kr.9.54
100kr.0.59160kr.59.16
500kr.0.43418kr.217.09
1.000kr.0.38306kr.383.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30829kr.924.87
6.000kr.0.27635kr.1,658.10
9.000kr.0.26006kr.2,340.54
15.000kr.0.24173kr.3,625.95
21.000kr.0.23087kr.4,848.27
30.000kr.0.22030kr.6,609.00
75.000kr.0.19711kr.14,783.25
150.000kr.0.18278kr.27,417.00
300.000kr.0.17775kr.53,325.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.58000
Unit Price with VAT:kr.1.97500