BZX84C3V3Q-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 82
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 37.651
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.26484
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5.641
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5.149
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.370
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.30650
Datasheet
Zener Diode 3.3 V 300 mW ±6.06% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V3Q-7-F

DigiKey Part Number
31-BZX84C3V3Q-7-FTR-ND - Tape & Reel (TR)
31-BZX84C3V3Q-7-FCT-ND - Cut Tape (CT)
31-BZX84C3V3Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V3Q-7-F
Description
DIODE ZENER 3.3V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±6.06% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.06%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B3V3Q-7-FDiodes Incorporated8231-BZX84B3V3Q-7-FCT-NDkr.1.84000Parametric Equivalent
BZX84C3V3-7-FDiodes Incorporated37.651BZX84C3V3-FDICT-NDkr.1.20000Parametric Equivalent
BZX84C3V3Q-13-FDiodes Incorporated031-BZX84C3V3Q-13-FTR-NDkr.0.26484Parametric Equivalent
BZX84B3V3Good-Ark Semiconductor5.6414786-BZX84B3V3CT-NDkr.0.89000Parametric Equivalent
BZX84C3V3Good-Ark Semiconductor5.1494786-BZX84C3V3CT-NDkr.0.89000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.03300kr.10.33
100kr.0.64100kr.64.10
500kr.0.47042kr.235.21
1.000kr.0.41495kr.414.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34435kr.1,033.05
6.000kr.0.30866kr.1,851.96
9.000kr.0.29046kr.2,614.14
15.000kr.0.26999kr.4,049.85
21.000kr.0.25786kr.5,415.06
30.000kr.0.24606kr.7,381.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750