BZX84C3V0W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1.160
Unit Price: kr.1.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet
Zener Diode 3 V 200 mW ±7% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V0W-7

DigiKey Part Number
BZX84C3V0WDITR-ND - Tape & Reel (TR)
BZX84C3V0WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C3V0W-7
Description
DIODE ZENER 3V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±7% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C3V0W-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 125°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V0W-7-FDiodes Incorporated1.160BZX84C3V0W-FDICT-NDkr.1.65000Direct
BZX84-A3V0,215Nexperia USA Inc.01727-5603-1-NDkr.4.37000Similar
BZX84-C3V0,215Nexperia USA Inc.01727-5032-1-NDkr.0.82000Similar
BZX84-C3V0,235Nexperia USA Inc.01727-BZX84-C3V0,235CT-NDkr.0.82000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.37563kr.11,268.90
75.000kr.0.35663kr.26,747.25
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000