Similar

BZX84C39TS-7-F | |
|---|---|
DigiKey Part Number | BZX84C39TS-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C39TS-7-F |
Description | DIODE ZENER ARRAY 39V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 39 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C39TS-7-F Models |
Category | Impedance (Max) (Zzt) 130 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 27.3 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 3 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 39 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±6% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5251BTS-7-F | Diodes Incorporated | 0 | MMBZ5251BTS-7-F-ND | kr.0.86621 | Similar |


