Similar
Similar

BZX84C36T-7-F | |
|---|---|
DigiKey Part Number | BZX84C36T-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C36T-7-F |
Description | DIODE ZENER 36V 150MW SOT523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 150 mW ±6% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40663 | kr.1,219.89 |
| 6.000 | kr.0.36614 | kr.2,196.84 |
| 9.000 | kr.0.34549 | kr.3,109.41 |
| 15.000 | kr.0.32227 | kr.4,834.05 |
| 21.000 | kr.0.30852 | kr.6,478.92 |
| 30.000 | kr.0.29514 | kr.8,854.20 |
| 75.000 | kr.0.26578 | kr.19,933.50 |
| 150.000 | kr.0.25200 | kr.37,800.00 |
| Unit Price without VAT: | kr.0.40663 |
|---|---|
| Unit Price with VAT: | kr.0.50829 |



