
BZX84C30Q-13-F | |
|---|---|
DigiKey Part Number | 31-BZX84C30Q-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C30Q-13-F |
Description | DIODE ZENER 30V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±6.67% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17758 | kr.1,775.80 |
| 20.000 | kr.0.16008 | kr.3,201.60 |
| 30.000 | kr.0.15116 | kr.4,534.80 |
| 50.000 | kr.0.14113 | kr.7,056.50 |
| 70.000 | kr.0.13518 | kr.9,462.60 |
| 100.000 | kr.0.12940 | kr.12,940.00 |
| 250.000 | kr.0.11672 | kr.29,180.00 |
| 500.000 | kr.0.11200 | kr.56,000.00 |
| Unit Price without VAT: | kr.0.17758 |
|---|---|
| Unit Price with VAT: | kr.0.22198 |




