Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

BZX84C20Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C20Q-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C20Q-7-F |
Description | DIODE ZENER 20V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21611 | kr.648.33 |
| 6.000 | kr.0.19254 | kr.1,155.24 |
| 9.000 | kr.0.18052 | kr.1,624.68 |
| 15.000 | kr.0.16698 | kr.2,504.70 |
| 21.000 | kr.0.15896 | kr.3,338.16 |
| 30.000 | kr.0.15116 | kr.4,534.80 |
| 75.000 | kr.0.13402 | kr.10,051.50 |
| 150.000 | kr.0.12343 | kr.18,514.50 |
| 300.000 | kr.0.11452 | kr.34,356.00 |
| Unit Price without VAT: | kr.0.21611 |
|---|---|
| Unit Price with VAT: | kr.0.27014 |





