BZX84C20S-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4.988
Unit Price: kr.2.30000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C20S-7

DigiKey Part Number
BZX84C20SDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C20S-7
Description
DIODE ZENER ARRAY 20V SOT-363
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 20 V 200 mW ±6% SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BZX84C20S-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
20 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.41530kr.12,459.00
75.000kr.0.40000kr.30,000.00
Unit Price without VAT:kr.0.41530
Unit Price with VAT:kr.0.51913