
BZX84C18W-7-F | |
|---|---|
DigiKey Part Number | BZX84C18W-FDITR-ND - Tape & Reel (TR) BZX84C18W-FDICT-ND - Cut Tape (CT) BZX84C18W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18W-7-F |
Description | DIODE ZENER 18V 200MW SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C18W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.78700 | kr.7.87 |
| 100 | kr.0.50560 | kr.50.56 |
| 500 | kr.0.38400 | kr.192.00 |
| 1.000 | kr.0.36480 | kr.364.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32640 | kr.979.20 |
| 6.000 | kr.0.29440 | kr.1,766.40 |
| 9.000 | kr.0.28224 | kr.2,540.16 |
| 15.000 | kr.0.23834 | kr.3,575.10 |
| 21.000 | kr.0.19568 | kr.4,109.28 |
| 30.000 | kr.0.19200 | kr.5,760.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

