
BZX84C15T-7-F | |
|---|---|
DigiKey Part Number | BZX84C15T-7-FDITR-ND - Tape & Reel (TR) BZX84C15T-7-FDICT-ND - Cut Tape (CT) BZX84C15T-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15T-7-F |
Description | DIODE ZENER 15V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 150 mW ±6.12% Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.12% | Supplier Device Package SOT-523 |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.31200 | kr.13.12 |
| 100 | kr.0.82100 | kr.82.10 |
| 500 | kr.0.60636 | kr.303.18 |
| 1.000 | kr.0.53693 | kr.536.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44849 | kr.1,345.47 |
| 6.000 | kr.0.40384 | kr.2,423.04 |
| 9.000 | kr.0.38107 | kr.3,429.63 |
| 15.000 | kr.0.35545 | kr.5,331.75 |
| 21.000 | kr.0.34028 | kr.7,145.88 |
| 30.000 | kr.0.32553 | kr.9,765.90 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |


