
| BZX84C15T-7-F | |
|---|---|
| DigiKey Part Number | BZX84C15T-7-FDITR-ND - Tape & Reel (TR) BZX84C15T-7-FDICT-ND - Cut Tape (CT) BZX84C15T-7-FDIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX84C15T-7-F | 
| Description | DIODE ZENER 15V 150MW SOT523 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 15 V 150 mW ±6.12% Surface Mount SOT-523 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±6.12% | |
| Power - Max | 150 mW | |
| Impedance (Max) (Zzt) | 30 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-523 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.92200 | kr.9.22 | 
| 100 | kr.0.44160 | kr.44.16 | 
| 500 | kr.0.43520 | kr.217.60 | 
| 1.000 | kr.0.42880 | kr.428.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.31360 | kr.940.80 | 
| 6.000 | kr.0.30080 | kr.1,804.80 | 
| 9.000 | kr.0.28800 | kr.2,592.00 | 
| 15.000 | kr.0.26578 | kr.3,986.70 | 
| 21.000 | kr.0.25200 | kr.5,292.00 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark