BZX84C15Q-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.03851
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.05353
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 316
Unit Price: kr.0.11000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.04659
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 988
Unit Price: kr.0.14000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.965
Unit Price: kr.0.23000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C15Q-13-F

DigiKey Part Number
31-BZX84C15Q-13-FTR-ND - Tape & Reel (TR)
31-BZX84C15Q-13-FCT-ND - Cut Tape (CT)
31-BZX84C15Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C15Q-13-F
Description
DIODE ZENER 15V 300MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.79400kr.7.94
100kr.0.50180kr.50.18
500kr.0.31988kr.159.94
1.000kr.0.27597kr.275.97
2.000kr.0.26343kr.526.86
5.000kr.0.21325kr.1,066.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12800kr.1,280.00
20.000kr.0.12160kr.2,432.00
30.000kr.0.11917kr.3,575.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500