
BZX84C13W-7-F | |
|---|---|
DigiKey Part Number | BZX84C13W-7-FDITR-ND - Tape & Reel (TR) BZX84C13W-7-FDICT-ND - Cut Tape (CT) BZX84C13W-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C13W-7-F |
Description | DIODE ZENER 13V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C13W-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.08400 | kr.10.84 |
| 100 | kr.0.67650 | kr.67.65 |
| 500 | kr.0.49680 | kr.248.40 |
| 1.000 | kr.0.43866 | kr.438.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36453 | kr.1,093.59 |
| 6.000 | kr.0.32707 | kr.1,962.42 |
| 9.000 | kr.0.30797 | kr.2,771.73 |
| 15.000 | kr.0.28648 | kr.4,297.20 |
| 21.000 | kr.0.27374 | kr.5,748.54 |
| 30.000 | kr.0.26136 | kr.7,840.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

