Zener Diode 13 V 200 mW ±6% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C13W-7-F

DigiKey Part Number
BZX84C13W-7-FDITR-ND - Tape & Reel (TR)
BZX84C13W-7-FDICT-ND - Cut Tape (CT)
BZX84C13W-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C13W-7-F
Description
DIODE ZENER 13V 200MW SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C13W-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.08400kr.10.84
100kr.0.67650kr.67.65
500kr.0.49680kr.248.40
1.000kr.0.43866kr.438.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36453kr.1,093.59
6.000kr.0.32707kr.1,962.42
9.000kr.0.30797kr.2,771.73
15.000kr.0.28648kr.4,297.20
21.000kr.0.27374kr.5,748.54
30.000kr.0.26136kr.7,840.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500