
BZX84C10S-7-F | |
|---|---|
DigiKey Part Number | BZX84C10S-FDITR-ND - Tape & Reel (TR) BZX84C10S-FDICT-ND - Cut Tape (CT) BZX84C10S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10S-7-F |
Description | DIODE ZENER ARRAY 10V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 10 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C10S-7-F Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 10 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±6% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61700 | kr.16.17 |
| 100 | kr.1.01500 | kr.101.50 |
| 500 | kr.0.75484 | kr.377.42 |
| 1.000 | kr.0.67071 | kr.670.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56348 | kr.1,690.44 |
| 6.000 | kr.0.50940 | kr.3,056.40 |
| 9.000 | kr.0.48181 | kr.4,336.29 |
| 15.000 | kr.0.45081 | kr.6,762.15 |
| 21.000 | kr.0.43244 | kr.9,081.24 |
| 30.000 | kr.0.41459 | kr.12,437.70 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

