BZX84C10Q-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.13440
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 24.021
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5.300
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.29818
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.975
Unit Price: kr.1.47000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C10Q-13-F

DigiKey Part Number
31-BZX84C10Q-13-FTR-ND - Tape & Reel (TR)
31-BZX84C10Q-13-FCT-ND - Cut Tape (CT)
31-BZX84C10Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C10Q-13-F
Description
DIODE ZENER 10V 300MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.56300kr.5.63
100kr.0.34430kr.34.43
500kr.0.24922kr.124.61
1.000kr.0.21830kr.218.30
2.000kr.0.19210kr.384.20
5.000kr.0.16361kr.818.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14156kr.1,415.60
20.000kr.0.12711kr.2,542.20
30.000kr.0.11975kr.3,592.50
50.000kr.0.11146kr.5,573.00
70.000kr.0.10655kr.7,458.50
100.000kr.0.10178kr.10,178.00
250.000kr.0.09129kr.22,822.50
500.000kr.0.08482kr.42,410.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500