
| BZX84B6V2Q-7-F | |
|---|---|
| DigiKey Part Number | 31-BZX84B6V2Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84B6V2Q-7-FCT-ND - Cut Tape (CT) 31-BZX84B6V2Q-7-FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX84B6V2Q-7-F | 
| Description | DIODE ZENER 6.2V 300MW SOT23 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 6.2 V 300 mW ±2% Surface Mount SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 10 Ohms | |
| Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.56300 | kr.5.63 | 
| 100 | kr.0.26880 | kr.26.88 | 
| 500 | kr.0.26240 | kr.131.20 | 
| 1.000 | kr.0.25600 | kr.256.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.15360 | kr.460.80 | 
| 6.000 | kr.0.14720 | kr.883.20 | 
| 9.000 | kr.0.13280 | kr.1,195.20 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark