Parametric Equivalent

BZX84B5V6Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84B5V6Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84B5V6Q-7-FCT-ND - Cut Tape (CT) 31-BZX84B5V6Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V6Q-7-F |
Description | DIODE ZENER 5.6V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V6Q-13-F | Diodes Incorporated | 0 | 31-BZX84B5V6Q-13-FTR-ND | kr.0.28831 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.11000 | kr.11.10 |
| 100 | kr.0.69230 | kr.69.23 |
| 500 | kr.0.50922 | kr.254.61 |
| 1.000 | kr.0.44976 | kr.449.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37393 | kr.1,121.79 |
| 6.000 | kr.0.33566 | kr.2,013.96 |
| 9.000 | kr.0.31613 | kr.2,845.17 |
| 15.000 | kr.0.29417 | kr.4,412.55 |
| 21.000 | kr.0.28116 | kr.5,904.36 |
| 30.000 | kr.0.26851 | kr.8,055.30 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |



