
BZX84B3V6Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84B3V6Q-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B3V6Q-7-F |
Description | DIODE ZENER 3.6V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33903 | kr.1,017.09 |
| 6.000 | kr.0.30432 | kr.1,825.92 |
| 9.000 | kr.0.28662 | kr.2,579.58 |
| 15.000 | kr.0.26671 | kr.4,000.65 |
| 21.000 | kr.0.25492 | kr.5,353.32 |
| 30.000 | kr.0.24344 | kr.7,303.20 |
| 75.000 | kr.0.21825 | kr.16,368.75 |
| 150.000 | kr.0.20269 | kr.30,403.50 |
| 300.000 | kr.0.20000 | kr.60,000.00 |
| Unit Price without VAT: | kr.0.33903 |
|---|---|
| Unit Price with VAT: | kr.0.42379 |

