
BZX84B2V7Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84B2V7Q-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B2V7Q-7-F |
Description | DIODE ZENER 2.7V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 20 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34623 | kr.1,038.69 |
| 6.000 | kr.0.31080 | kr.1,864.80 |
| 9.000 | kr.0.29272 | kr.2,634.48 |
| 15.000 | kr.0.27238 | kr.4,085.70 |
| 21.000 | kr.0.26034 | kr.5,467.14 |
| 30.000 | kr.0.24862 | kr.7,458.60 |
| Unit Price without VAT: | kr.0.34623 |
|---|---|
| Unit Price with VAT: | kr.0.43279 |

