
BZX84B2V7-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84B2V7-7-FTR-ND - Tape & Reel (TR) 31-BZX84B2V7-7-FCT-ND - Cut Tape (CT) 31-BZX84B2V7-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B2V7-7-F |
Description | DIODE ZENER 2.7V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B2V7-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.47400 | kr.4.74 |
| 100 | kr.0.22400 | kr.22.40 |
| 500 | kr.0.22080 | kr.110.40 |
| 1.000 | kr.0.21760 | kr.217.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15360 | kr.460.80 |
| 6.000 | kr.0.12800 | kr.768.00 |
| 9.000 | kr.0.12160 | kr.1,094.40 |
| 15.000 | kr.0.11743 | kr.1,761.45 |
| 21.000 | kr.0.10886 | kr.2,286.06 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

