
BZX84B22-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84B22-7-FTR-ND - Tape & Reel (TR) 31-BZX84B22-7-FCT-ND - Cut Tape (CT) 31-BZX84B22-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B22-7-F |
Description | DIODE ZENER 22V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B22-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.00200 | kr.10.02 |
| 100 | kr.0.62010 | kr.62.01 |
| 500 | kr.0.45458 | kr.227.29 |
| 1.000 | kr.0.40088 | kr.400.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33234 | kr.997.02 |
| 6.000 | kr.0.29773 | kr.1,786.38 |
| 9.000 | kr.0.28007 | kr.2,520.63 |
| 15.000 | kr.0.26021 | kr.3,903.15 |
| 21.000 | kr.0.24843 | kr.5,217.03 |
| 30.000 | kr.0.23699 | kr.7,109.70 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

