
BZX84B11-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84B11-7-FTR-ND - Tape & Reel (TR) 31-BZX84B11-7-FCT-ND - Cut Tape (CT) 31-BZX84B11-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B11-7-F |
Description | DIODE ZENER 11V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 350 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B11-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.47700 | kr.4.77 |
| 100 | kr.0.24510 | kr.24.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30367 | kr.911.01 |
| 6.000 | kr.0.27204 | kr.1,632.24 |
| 9.000 | kr.0.25591 | kr.2,303.19 |
| 15.000 | kr.0.23776 | kr.3,566.40 |
| 21.000 | kr.0.22700 | kr.4,767.00 |
| 30.000 | kr.0.21655 | kr.6,496.50 |
| 75.000 | kr.0.19358 | kr.14,518.50 |
| 150.000 | kr.0.17939 | kr.26,908.50 |
| 300.000 | kr.0.17334 | kr.52,002.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

