Zener Diode 9.1 V 350 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT585B9V1TQ-7

DigiKey Part Number
31-BZT585B9V1TQ-7TR-ND - Tape & Reel (TR)
31-BZT585B9V1TQ-7CT-ND - Cut Tape (CT)
31-BZT585B9V1TQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT585B9V1TQ-7
Description
DIODE ZENER 9.1V 350MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
350 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.762
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.71200kr.17.12
100kr.1.07910kr.107.91
500kr.0.80392kr.401.96
1.000kr.0.71496kr.714.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60171kr.1,805.13
6.000kr.0.54459kr.3,267.54
9.000kr.0.51545kr.4,639.05
15.000kr.0.48271kr.7,240.65
21.000kr.0.46331kr.9,729.51
30.000kr.0.44445kr.13,333.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750