
BZT585B7V5T-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B7V5T-7TR-ND - Tape & Reel (TR) 31-BZT585B7V5T-7CT-ND - Cut Tape (CT) 31-BZT585B7V5T-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B7V5T-7 |
Description | DIODE ZENER 7.5V 350MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B7V5T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.57600 | kr.5.76 |
| 100 | kr.0.28160 | kr.28.16 |
| 500 | kr.0.27520 | kr.137.60 |
| 1.000 | kr.0.26880 | kr.268.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16640 | kr.499.20 |
| 6.000 | kr.0.16000 | kr.960.00 |
| 9.000 | kr.0.15918 | kr.1,432.62 |
| 15.000 | kr.0.14704 | kr.2,205.60 |
| 21.000 | kr.0.13760 | kr.2,889.60 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

