Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT585B5V1TQ-7 | |
|---|---|
DigiKey Part Number | BZT585B5V1TQ-7DITR-ND - Tape & Reel (TR) BZT585B5V1TQ-7DICT-ND - Cut Tape (CT) BZT585B5V1TQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B5V1TQ-7 |
Description | DIODE ZENER 5.1V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B5V1T-7 | Diodes Incorporated | 0 | BZT585B5V1T-7DICT-ND | kr.0.21000 | Parametric Equivalent |
| MM5Z5V1ST1G | onsemi | 58.275 | MM5Z5V1ST1GOSCT-ND | kr.0.21000 | Parametric Equivalent |
| SZMM5Z5V1ST1G | onsemi | 5.192 | 488-SZMM5Z5V1ST1GCT-ND | kr.0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.97000 | kr.9.70 |
| 100 | kr.0.60100 | kr.60.10 |
| 500 | kr.0.44024 | kr.220.12 |
| 1.000 | kr.0.38801 | kr.388.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32144 | kr.964.32 |
| 6.000 | kr.0.28781 | kr.1,726.86 |
| 9.000 | kr.0.27065 | kr.2,435.85 |
| 15.000 | kr.0.25134 | kr.3,770.10 |
| 21.000 | kr.0.23990 | kr.5,037.90 |
| 30.000 | kr.0.22877 | kr.6,863.10 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |




