
BZT585B4V7T-7 | |
|---|---|
DigiKey Part Number | BZT585B4V7T-7DITR-ND - Tape & Reel (TR) BZT585B4V7T-7DICT-ND - Cut Tape (CT) BZT585B4V7T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B4V7T-7 |
Description | DIODE ZENER 4.7V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B4V7T-7 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVFHT2R4.7B | Rohm Semiconductor | 6.423 | EDZVFHT2R4.7BCT-ND | kr.1.59000 | Similar |
| MM5Z4V7T1G | onsemi | 1.975 | MM5Z4V7T1GOSCT-ND | kr.1.33000 | Similar |
| MM5Z4V7ST1G | onsemi | 38.358 | MM5Z4V7ST1GOSCT-ND | kr.1.59000 | Parametric Equivalent |
| MM5Z4V7ST5G | onsemi | 3.280 | MM5Z4V7ST5GOSCT-ND | kr.1.59000 | Parametric Equivalent |
| SZMM5Z4V7ST1G | onsemi | 5.326 | 488-SZMM5Z4V7ST1GCT-ND | kr.3.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.99500 | kr.9.95 |
| 100 | kr.0.61820 | kr.61.82 |
| 500 | kr.0.45292 | kr.226.46 |
| 1.000 | kr.0.39942 | kr.399.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33114 | kr.993.42 |
| 6.000 | kr.0.29663 | kr.1,779.78 |
| 9.000 | kr.0.27902 | kr.2,511.18 |
| 15.000 | kr.0.25923 | kr.3,888.45 |
| 21.000 | kr.0.24749 | kr.5,197.29 |
| 30.000 | kr.0.23608 | kr.7,082.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |


