Similar

BZT585B39T-7 | |
|---|---|
DigiKey Part Number | BZT585B39T-7DITR-ND - Tape & Reel (TR) BZT585B39T-7DICT-ND - Cut Tape (CT) BZT585B39T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B39T-7 |
Description | DIODE ZENER 39V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B39T-7 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B39,115 | Nexperia USA Inc. | 891 | 1727-BZX585-B39115CT-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.93800 | kr.9.38 |
| 100 | kr.0.58200 | kr.58.20 |
| 500 | kr.0.42580 | kr.212.90 |
| 1.000 | kr.0.37507 | kr.375.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31045 | kr.931.35 |
| 6.000 | kr.0.27781 | kr.1,666.86 |
| 9.000 | kr.0.26115 | kr.2,350.35 |
| 15.000 | kr.0.24241 | kr.3,636.15 |
| 21.000 | kr.0.23131 | kr.4,857.51 |
| 30.000 | kr.0.22051 | kr.6,615.30 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |








