
BZT585B30TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B30TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B30TQ-7CT-ND - Cut Tape (CT) 31-BZT585B30TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B30TQ-7 |
Description | DIODE ZENER 30V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 21 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z30VT1G | onsemi | 21.234 | SZMM5Z30VT1GOSCT-ND | kr.3.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 100 | kr.1.12090 | kr.112.09 |
| 500 | kr.0.83624 | kr.418.12 |
| 1.000 | kr.0.74413 | kr.744.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62692 | kr.1,880.76 |
| 6.000 | kr.0.56781 | kr.3,406.86 |
| 9.000 | kr.0.53766 | kr.4,838.94 |
| 15.000 | kr.0.50378 | kr.7,556.70 |
| 21.000 | kr.0.48371 | kr.10,157.91 |
| 30.000 | kr.0.46420 | kr.13,926.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

